Seoul Semiconductor - Seoul Semiconductor manufactures and packages a wide selection of light emitting diodes (LEDs) for the automotive, lighting, appliance, mobile, signage, and back lighting units (BLU) markets. The company is the world’s fifth largest LED supplier, holding more than 10, 000 patents globally, while offering a wide range of LED technology and production capacity in areas such as "nPola", deep UV LEDs, and "Acrich", the world’s first commercially produced AC LED.
- Video
- Product
Listing
- New
Products
- Featured
Products
- Chip
Outpost
- Tools
& Support
- Company
Information
- Events
& Seminars
- Other
Documents
 | | Acrich2 - Acrich2 is a revolutionary new family of AC LED modules from Seoul Semiconductor that eliminates the need for AC/DC drivers. This frees up more room in a luminaire design, reduces size and cost, and enables more flexibility to add other features. The Acrich2 AIC chip driving the High Voltage (HV) LEDs on board the module overcomes the past shortcomings of AC LED technology. Flicker, THD, Power Factor and dimming are no longer an issue with this new architecture.
More... |
 | | High Voltage LEDs - The Acrich MJT (Multi-Junction Technology) family of LEDs provide designers new options in creating lighting solutions. The proprietary MJT technology enables the creation of high voltage LEDs in traditional packages using only a single die.
More... |
 | | Mid-Power LEDs 5630 and 3030 - Seoul Semiconductor's high-performance Mid-Power LEDs are suitable for use in a wide variety of cost-conscious lighting applications. These mid-power devices provide high-quality white light, excellent luminous efficacy and great thermal performance. The 3030 mid-power LED is a 0.6 W top-view LED with an enhanced molding compound package for better light extraction, high temperature performance, and longer lifetime. The 3030 bridges the gap between mid-power and high-power LEDs producing 77 lumens while maintaining efficacy at high current (150 mA) and temperature.
More... |
 | | High-Power LEDs - Seoul Semiconductor's Z-Power family includes high-power, high-brightness LEDs from 1 W to 4 W, including the popular Z5M in a 3.5 mm x 3.5mm industry standard footprint. Designed for high-current operation, these Z-Power LEDs include enhanced chip technology for low droop at high temperatures, with a wide variety of CRI, colors, and operating currents available. The High-Power product line-up includes: Z5, Z6, Z7, P4, and P8 products.
More... |
|
More about Seoul Semiconductor
Seoul Semiconductor manufactures and packages a wide selection of light emitting diodes (LEDs) for the automotive, general illumination/lighting, appliance, signage and back lighting markets. The company is the world’s fifth largest LED supplier, holding more than 10,000 patents globally, while offering a wide range of LED technology and production capacity in areas such as "nPola", deep UV LEDs, and "Acrich", the world’s first commercially produced AC LED.
The broad product portfolio includes a wide array of package and device choices such as AC driven LEDs, high-brightness LEDs, mid-power LEDs, surface mount LEDs, through-hole type LED lamps, custom displays, and sensors.
The company is vertically integrated from epitaxial growth and chip manufacture in it’s fully owned subsidiary, Seoul Optodevice, through packaged LEDs and LED modules in three Seoul Semiconductor manufacturing facilities. Seoul Optodevice also manufactures a wide range of unique deep-UV wavelength devices. The packaged LEDs and LED modules are available globally through Digi-Key Corporation.
|
|
|