Unshielded 2 Coil Inductor Array 1.254 mH Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 12-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX02-13665

DigiKey Part Number
513-1625-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX02-13665
Description
INDUCT ARRAY 2 COIL SMD
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 1.254 mH Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 12-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
CTX02-13665 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Eaton - Electronics Division
Shielding
Unshielded
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
12-SMD, Gull Wing
Number of Coils
2
Size / Dimension
0.634" L x 0.661" W (16.10mm x 16.80mm)
Inductance - Connected In Series
1.254 mH
Height
0.291" (7.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.