Add To Favorites
Product Overview
Digi-Key Part Number 296-19686-6-ND
Quantity Available 8,881
Can ship immediately

Factory Stock ?: 2,995
Manufacturer

Manufacturer Part Number

MSP430F2001IPWR

Description IC MCU 16BIT 1KB FLASH 14TSSOP
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Digi-Reel® ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 10
Program Memory Size 1KB (1K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters Slope A/D
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19686-6

03:02:27 3/24/2017

Price & Procurement
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 51.00000 51.00
10 45.90000 459.00
100 35.79000 3,579.00
500 29.56000 14,780.00
1,000 23.33700 23,337.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A NT$224 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19686-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 18.88150
  • Cut Tape (CT) ? : 296-19686-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,881 - Immediate
  • Unit Price: 51.00000
  • Tube ? : 296-26189-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,390 - Immediate
    1,710 - Factory Stock ?
  • Unit Price: 50.00000
Send Feedback