![]() |
MEV3 Series 3kVDC Isolated 3W Single Output DC/DC Converters |
Digi-Key introduces a series of single output MEV3 isolated DC/DC converters that offer 3W output in a 2W form factor |
|
| Murata Power Solution's MEV3 series is a range of isolated single output DC/DC converters that achieve industry leading power density, efficiency and regulation. Devices from the MEV3 series offer 3W of available output power in a previously rated 2W package to give designers potential board space savings of up to 68%.
Features
• Power density of 1.9W/cm3
• Choice of 5V or 12V input voltages • 5V, 9V, 12V or 15V output voltages • Recognition to UL60950 pending • Typical efficiency from 83% & galvanic isolation of 3kVDC |
![]() |
| Digi-Key Part Number | Mfg. Part Number | Voltage-Input | Voltage-Output |
| 811-2116-5-ND | MEV3S0505SC | 5V | 5V |
| 811-2117-5-ND | MEV3S0509SC | 5V | 9V |
| 811-2118-5-ND | MEV3S0512SC | 5V | 12V |
| 811-2119-5-ND | MEV3S0515SC | 5V | 15V |
| 811-2120-5-ND | MEV3S1205SC | 12V | 5V |
| 811-2121-5-ND | MEV3S1209SC | 12V | 9V |
| 811-2122-5-ND | MEV3S1212SC | 12V | 12V |
| 811-2123-5-ND | MEV3S1215SC | 12V | 15V |
| Click here for MEV3 Converter Datasheet |

快速連結: