Tower Controller Module

NXP's universal tower module for existing S08 and RS08 devices

Image of Freescale Semiconductor's Tower Controller ModuleNXP's TWR-S08UNIV is a Tower Controller Module compatible with the NXP Tower System. It can function as a stand-alone, low-cost platform for the evaluation of the many of NXP's S08/RS08 microcontrollers in conjunction with the TWR-S08DC daughter cards.

The TWR-S08UNIV is available as a stand-alone product or as a kit (TWR-S08UNIV-DEMO) with the Tower Elevator Modules (TWR-ELEV).

The TWR-S08UNIV can also be combined with other NXP Tower peripheral modules to create development platforms for a wide variety of applications.

Fact Sheet

User Guide

Features
  • Tower compatible universal board module
  • Interchangeable daughter card sockets for many S08/RS08 microcontrollers
  • Touch tower plug-in socket
  • Touch sense Tower Plug-in (TWRPI) socket
  • General purpose Tower Plug-in (TWRPI) socket
  • On-board OSBDM debug circuit (OSBDM) with virtual serial port
  • One (1) user-controllable RGB LED
  • Two (2) user pushbutton switches
  • Potentiometer
  • One (1) user-controllable buzzer

HCS08, RS08

圖片製造商零件編號說明板類型類型核心處理器現有數量
TWR-S08UNIV datasheet linkTOWER SYSTEM BOARD S08UNIVTWR-S08UNIVTOWER SYSTEM BOARD S08UNIV評估平臺MCU 8-位元HCS08、RS080TWR-S08UNIV產品頁面連結
TWR-S08UNIV-DEMO datasheet linkTOWER SYSTEM BOARD DEMO S08UNIVTWR-S08UNIV-DEMOTOWER SYSTEM BOARD DEMO S08UNIV評估平臺MCU 8-位元HCS08、RS080TWR-S08UNIV-DEMO產品頁面連結
發佈日期: 2012-06-29