TWD | USD

ST-LINK/V2 Brief

STMicroelectronics

Download PDF Datasheet

Datasheet

For further information contact your local STMicroelectronics sales office.
March 2016 DocID018751 Rev 4 1/4
ST-LINK/V2
ST-LINK/V2 in-circuit debugger/programmer for STM8 and STM32
Data brief
Features
5 V power supplied by a USB connector
USB 2.0 full-speed-compatible interface
USB standard A to Mini- B cable
SWIM specific features
1.65 V to 5.5 V application voltage
supported on SWIM interface
SWIM low-speed and high-speed modes
supported
SWIM programming speed rate:
9.7 Kbytes/s in low speed and
12.8 Kbytes/s in high speed
SWIM cable for connection to the
application via an ERNI standard
vertical connector (ref: 284697 or 214017)
or horizontal connector (ref: 214012)
SWIM cable for connection to the
application via a pin header or a 2.54 mm
pitch connector
JTAG/serial wire debugging (SWD) specific
features:
1.65 V to 3.6 V application voltage
supported on the JTAG/SWD interface and
5 V tolerant inputs
JTAG cable for connection to a standard
JTAG 20-pin pitch 2.54 mm connector
JTAG supported
SWD and serial wire viewer (SWV)
communication supported
Direct firmware update feature supported
(DFU)
Status LED which blinks during communication
with the PC
Operating temperature 0 to 50 °C
1000 Vrms high isolation voltage
(ST-LINK/V2-ISOL only)
1. The first figure at the top shows the
ST-LINK/V2-ISOL, while the second figure shows the
ST-LINK/V2.
www.st.com
Description ST-LINK/V2
2/4 DocID018751 Rev 4
Description
The ST-LINK/V2 is an in-circuit debugger and programmer for the STM8 and STM32
microcontroller families. The single wire interface module (SWIM) and JTAG/serial wire
debugging (SWD) interfaces are used to communicate with any STM8 or STM32
microcontroller located on an application board.
In addition to provide the same functionalities as the ST-LINK/V2, the ST-LINK/V2-ISOL
features digital isolation between the PC and the target application board. It also withstands
voltages of up to 1000 Vrms.
STM8 applications use the USB full-speed interface to communicate with the ST Visual
Develop (STVD) or ST Visual Program (STVP) software.
STM32 applications use the USB full-speed interface to communicate with Atollic®, IAR,
Keil® or TASKING integrated development environments.
DocID018751 Rev 4 3/4
ST-LINK/V2 Revision history
4
Revision history
Table 1. Document revision history
Date Revision Changes
21-Apr-2011 1Initial release.
07-May-2012 2 Added SWD to JTAG connection features.
14-Sep-2012 3 Added ST-LINK/V2-ISOL.
24-Mar-2016 4 Updated Vrms value in Features and Description.
ST-LINK/V2
4/4 DocID018751 Rev 4
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on
ST products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or
the design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2016 STMicroelectronics – All rights reserved

Products

DEBUGGER/PROGRAMMER STM8/32
Available Quantity4
Unit Price2832
ST-LINK STM8/STM32 V2 PROGRAMMER
Available Quantity34
Unit Price450
DEBUGGER/PROGRAMMER STM8 STM32
Available Quantity0
Unit Price813