SMP3 Sub-Miniature Adapters and Coax Connectors
Cinch Johnson's adapters and connectors offer a max frequency of 67 GHz with small size and weight
Cinch Connectivity Solutions Johnson’s SMP3 next-generation sub-miniature push-on family has a broad offering of between series adapters to interface from SMP3 to mmWave connector families (2.92 mm, 2.4 mm, and 1.85 mm) with all configurations available. SMP3 adapters and connectors are ideal for applications with high shock and vibration, as the bullet helps compensate for radial and axial misalignment. The SMP3 series includes both adapters and connectors, and the bullet adapters are used to support the SMP3 standard and are used with three connections.
- Max frequency 67 GHz
- Miniaturized
- Floating bullet
- Push-on
- Max frequency 67 GHz
- Jack-to-jack (female-to-female) design
- Used with 3 connectors
- Supports SMP3 standard
- High shock and vibration
- RF design
- Test and measurement
- Radars
- Satellites
- Missiles and wireless systems
- Manned/unmanned military vehicles
SMP3 Sub-Miniature Adapters and Coax Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 134-1000-035 | COAX ADAPT SMP3 TO 1.85MM | 2 - Immediate | $14,805.00 | View Details |
![]() | ![]() | 134-1000-038 | COAX ADAPT SMP3 TO 2.4MM | 12 - Immediate | $9,715.00 | View Details |
![]() | ![]() | 134-1000-039 | COAX ADAPT SMP3 TO 2.4MM | 15 - Immediate | $9,715.00 | View Details |
![]() | ![]() | 123-0701-201 | SMP3 VERTICAL PCB SMT, MALE, FUL | 48 - Immediate | $2,397.00 | View Details |
![]() | ![]() | 123-0701-801 | SMP3 SMT END LAUNCH, MALE, FULL | 43 - Immediate | $3,487.00 | View Details |
![]() | ![]() | 123-0901-801 | COAX ADAPT SMP3 TO SMP3 | 208 - Immediate | $2,001.00 | View Details |
![]() | ![]() | 134-1000-034 | COAX ADAPT SMP3 TO 1.85MM | 8 - Immediate | $14,805.00 | View Details |
![]() | ![]() | 134-1000-032 | COAX ADAPT SMP3 TO 1.85MM | 8 - Immediate | $14,805.00 | View Details |
![]() | ![]() | 134-1000-041 | COAX ADAPT SMP3 TO 2.92MM | 12 - Immediate | $8,817.00 | View Details |
![]() | ![]() | 134-1000-043 | COAX ADAPT SMP3 TO 2.92MM | 5 - Immediate | $8,817.00 | View Details |
![]() | ![]() | 134-1000-036 | COAX ADAPT SMP3 TO 2.4MM | 9 - Immediate | $11,429.00 | View Details |
![]() | ![]() | 134-1000-040 | COAX ADAPT SMP3 TO 2.92MM | 16 - Immediate | $8,817.00 | View Details |
![]() | ![]() | 134-1000-037 | COAX ADAPT SMP3 TO 2.4MM | 10 - Immediate | $11,429.00 | View Details |
![]() | ![]() | 123-0701-811 | SMP3 SMT END LAUNCH MALE, FULL D | 9 - Immediate | $8,565.00 | View Details |
![]() | ![]() | 134-1000-033 | COAX ADAPT SMP3 TO 1.85MM | 8 - Immediate | $14,805.00 | View Details |
![]() | ![]() | 134-1000-042 | COAX ADAPT SMP3 TO 2.92MM | 9 - Immediate | $8,817.00 | View Details |