M80C186 16-Bit Microprocessor
Rochester's CHMOS microprocessor features a DRAM refresh control unit, power-save-mode, and a direct numeric interface
Rochester's M80C186 is a CHMOS high-integration microprocessor that includes a DRAM refresh control unit, power-save mode, and a direct numeric interface. The device offers a compatible mode that is 100% pin-for-pin and software-compatible with the NMOS M80186 and enhanced mode enabling the full feature-set of the M80C186 to be used. The M80C186 is upward compatible with M8086 and M8088 software.
The device features a clock generator, DMA channels, programmable 16-bit channels, a DRAM refresh controller a wait state controller and a local bus controller.
- Enhanced M80C86/C88 CPU
- Two independent DAM channels
- Three programmable 16-bit timers
- DRAM refresh controller
- Local bus controller
- Power-save-logic
- Instrumentation
- Industrial controls
- Medical
- Avionics
- Defense
M80C186 16-Bit Microprocessors
| Image | Manufacturer Part Number | Description | Co-Processors/DSP | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | IN80C188-16-G | IC MPU I186 16MHZ | - | 472 - Marketplace | $912.10 | View Details |
![]() | ![]() | N80C188-25 | IC MPU I186 25MHZ | - | 21339 - Marketplace | $1,330.71 | View Details |
![]() | ![]() | TN80C186EB-16 | IC MPU I186 16MHZ 84PLCC | - | 181 - Marketplace | $8,287.00 | View Details |
![]() | ![]() | MG80C186-10 | IC MPU I186 10MHZ | - | 106 - Marketplace | $28,488.00 | View Details |
![]() | ![]() | MG80C186-10/R | IC MPU I186 10MHZ | - | 861 - Marketplace | $28,953.00 | View Details |
![]() | ![]() | MG80C186XL-10 | IC MPU I186 10MHZ | - | 113 - Marketplace | $25,561.00 | View Details |
![]() | ![]() | MQ80C186-12/R | IC MPU I186 12MHZ | - | 2161 - Marketplace | $21,820.00 | View Details |
![]() | ![]() | MQ80C186-12/BYC | IC MPU I186 12MHZ | - | 696 - Marketplace | $27,708.00 | View Details |
![]() | ![]() | MQ80C186-10/BYA | IC MPU I186 10MHZ | - | 58 - Marketplace | $28,211.00 | View Details |