FL Green Cable Tie
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-04-18-11-C

Digi-Key Part Number
2162-AL-04-18-11-C-ND
Manufacturer
Advanced Cable Ties, Inc.
Manufacturer Product Number
AL-04-18-11-C
Supplier
Description
CBL TIE LOCKING GRN 18LB 4.13"
Detailed Description
Standard, Locking Green, Fluorescent 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Advanced Cable Ties, Inc.
-
100 per Pkg
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4.25"
Bundle Diameter
0.88" (22.35mm)
Width
0.095" (2.41mm)
Length - Actual
0.344' (105.00mm, 4.13")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Green, Fluorescent
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Not Applicable
EAR99
3926.90.9985
All prices are in TWD
100 per Pkg
QtyUnit PriceExt Price
100NT$1.13000NT$113.00
300NT$0.98000NT$294.00
500NT$0.94000NT$470.00
1,000NT$0.82200NT$822.00
2,500NT$0.74360NT$1,859.00