FL Blue Cable Tie
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-07-50-15-C

Digi-Key Part Number
2162-AL-07-50-15-C-ND
Manufacturer
Advanced Cable Ties, Inc.
Manufacturer Product Number
AL-07-50-15-C
Supplier
Description
CBL TIE LOCK BLUE/FL 50LB 7.56"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Standard, Locking Blue, Fluorescent 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Cable Ties, Inc.
Series
-
Package
100 per Pkg
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.5"
Bundle Diameter
1.88" (47.75mm)
Width
0.180" (4.57mm)
Length - Actual
0.630' (192.02mm, 7.56")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Blue, Fluorescent
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in TWD
100 per Pkg
QtyUnit PriceExt Price
100NT$2.50000NT$250.00
300NT$2.15000NT$645.00
500NT$2.06600NT$1,033.00
1,000NT$1.80700NT$1,807.00
2,500NT$1.63520NT$4,088.00