AL Yellow Cable Tie
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-08-40-4-C

Digi-Key Part Number
2162-AL-08-40-4-C-ND
Manufacturer
Advanced Cable Ties, Inc.
Manufacturer Product Number
AL-08-40-4-C
Supplier
Description
CBL TIE LOCKING YLW 40LBS 8.88"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Standard, Locking Yellow 2.38" (60.33mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Cable Ties, Inc.
Series
-
Package
100 per Pkg
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9"
Bundle Diameter
2.38" (60.33mm)
Width
0.140" (3.56mm)
Length - Actual
0.740' (225.43mm, 8.88")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Yellow
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in TWD
100 per Pkg
QtyUnit PriceExt Price
100NT$2.36000NT$236.00
300NT$2.03667NT$611.00
500NT$1.95600NT$978.00
1,000NT$1.71100NT$1,711.00
2,500NT$1.54800NT$3,870.00