AL-06-100-SS-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-14-100-SS-C

Digi-Key Part Number
2162-AL-14-100-SS-C-ND
Manufacturer
Advanced Cable Ties, Inc.
Manufacturer Product Number
AL-14-100-SS-C
Supplier
Description
CBL TIE LOCKING SIL 150LB 1.181'
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Standard, Locking Silver 3.93" (99.82mm) 0.180" (4.57mm) 150 lbs (68.04 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Cable Ties, Inc.
Series
-
Package
100 per Pkg
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.25"
Bundle Diameter
3.93" (99.82mm)
Width
0.180" (4.57mm)
Length - Actual
1.181' (360.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
150 lbs (68.04 kg)
Features
-
Material
Stainless Steel 316
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
All prices are in TWD
100 per Pkg
QtyUnit PriceExt Price
100NT$35.76000NT$3,576.00
300NT$32.35667NT$9,707.00
500NT$29.80200NT$14,901.00
1,000NT$25.54500NT$25,545.00
2,500NT$23.84200NT$59,605.00
Additional Resources
AttributeDescription
Other Names2162-AL-14-100-SS-C
Standard Package100