AL-14-120-0-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-14-120-30-L

Digi-Key Part Number
2162-AL-14-120-30-L-ND
Manufacturer
Advanced Cable Ties, Inc.
Manufacturer Product Number
AL-14-120-30-L
Supplier
Description
CBL TIE LOCKING BLK 120LB 1.236'
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Standard, Locking Black 4.06" (103.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Cable Ties, Inc.
Series
Package
50 per Pkg
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.75"
Bundle Diameter
4.06" (103.00mm)
Width
0.300" (7.62mm)
Length - Actual
1.236' (376.63mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in TWD
50 per Pkg
QtyUnit PriceExt Price
50NT$6.14000NT$307.00
100NT$5.71000NT$571.00
250NT$5.04800NT$1,262.00
500NT$4.83000NT$2,415.00
1,250NT$3.95200NT$4,940.00