AL-06-100-SS-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-14-250-SS-C

Digi-Key Part Number
2162-AL-14-250-SS-C-ND
Manufacturer
Advanced Cable Ties, Inc.
Manufacturer Product Number
AL-14-250-SS-C
Supplier
Description
CBL TIE LOCKING SIL 300LB 1.181'
Manufacturer Standard Lead Time
4
Detailed Description
Standard, Locking Silver 3.93" (99.82mm) 0.310" (7.87mm) 300 lbs (136.08 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Advanced Cable Ties, Inc.
-
100 per Pkg
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.25"
Bundle Diameter
3.93" (99.82mm)
Width
0.310" (7.87mm)
Length - Actual
1.181' (360.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
300 lbs (136.08 kg)
Features
-
Material
Stainless Steel 316
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Not Applicable
EAR99
7326.90.8688
All prices are in TWD
100 per Pkg
QtyUnit PriceExt Price
100NT$48.34000NT$4,834.00
300NT$43.73333NT$13,120.00
500NT$40.28000NT$20,140.00
1,000NT$34.52600NT$34,526.00
2,500NT$32.22440NT$80,561.00
2162-AL-14-250-SS-C
100