Black Cable Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-CWP-375-0-C

Digi-Key Part Number
2162-AL-CWP-375-0-C-ND
Manufacturer
Advanced Cable Ties, Inc.
Manufacturer Product Number
AL-CWP-375-0-C
Supplier
Description
CABLE WRAP, 3/8", UV BLACK
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Cable Ties, Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.271" (6.88mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.375" (9.52mm)
Material
Polyethylene (PE)
Color
Black
Length
100' (30.48m)
Wall Thickness
0.052" (1.32mm)
Operating Temperature
-60°C ~ 88°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in TWD
Bulk
QtyUnit PriceExt Price
1NT$2,229.00000NT$2,229.00
5NT$2,089.80000NT$10,449.00
10NT$1,950.50000NT$19,505.00
20NT$1,853.00000NT$37,060.00
50NT$1,811.18000NT$90,559.00
100NT$1,769.39000NT$176,939.00
Additional Resources
AttributeDescription
Other Names2162-AL-CWP-375-0-C
Standard Package1