
RA-01H | |
|---|---|
DigiKey Part Number | 4570-RA-01HTR-ND - Tape & Reel (TR) 4570-RA-01HCT-ND - Cut Tape (CT) 4570-RA-01HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA-01H |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 803MHz ~ 930MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | 803MHz ~ 930MHz | |
Data Rate | 300kbps | |
Power - Output | 19dBm | |
Sensitivity | -140dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SX1276 | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 12.15mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$345.00000 | NT$345 |
| 10 | NT$299.80000 | NT$2,998 |
| 25 | NT$283.96000 | NT$7,099 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | NT$262.26000 | NT$26,226 |
| 200 | NT$252.32500 | NT$50,465 |
| 300 | NT$246.78667 | NT$74,036 |
| 500 | NT$240.07800 | NT$120,039 |
| 700 | NT$235.81571 | NT$165,071 |
| 1,000 | NT$231.43500 | NT$231,435 |











