123-0701-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123-0701-201

DigiKey Part Number
24-123-0701-201-ND
Manufacturer
Manufacturer Product Number
123-0701-201
Description
SMP3 VERTICAL PCB SMT, MALE, FUL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMP3 Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
123-0701-201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
50 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$2,397.00000NT$2,397
10NT$2,037.70000NT$20,377
25NT$1,910.16000NT$47,754
50NT$1,819.10000NT$90,955
100NT$1,732.37000NT$173,237
Manufacturers Standard Package