
123-0701-801 | |
|---|---|
DigiKey Part Number | 24-123-0701-801-ND |
Manufacturer | |
Manufacturer Product Number | 123-0701-801 |
Description | SMP3 SMT END LAUNCH, MALE, FULL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP3 Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 123-0701-801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3,487.00000 | NT$3,487 |
| 10 | NT$2,963.90000 | NT$29,639 |
| 25 | NT$2,778.48000 | NT$69,462 |
| 50 | NT$2,646.02000 | NT$132,301 |
| 100 | NT$2,537.36000 | NT$253,736 |



