
134-1000-032 | |
|---|---|
DigiKey Part Number | 24-134-1000-032-ND |
Manufacturer | |
Manufacturer Product Number | 134-1000-032 |
Description | COAX ADAPT SMP3 TO 1.85MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP3 Plug, Male Pin To 1.85mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 134-1000-032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMP3 Plug, Male Pin | |
Convert To (Adapter End) | 1.85mm Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 67 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI) | |
Mating Cycles | 100, 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14,805.00000 | NT$14,805 |
| 10 | NT$12,586.40000 | NT$125,864 |
| 25 | NT$12,336.80000 | NT$308,420 |

