134-1000-038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

134-1000-038

DigiKey Part Number
24-134-1000-038-ND
Manufacturer
Manufacturer Product Number
134-1000-038
Description
COAX ADAPT SMP3 TO 2.4MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMP3 Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
134-1000-038 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMP3 Plug, Male Pin
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
50 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polyetherimide (PEI)
Mating Cycles
100, 500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$9,715.00000NT$9,715
10NT$9,296.30000NT$92,963
Manufacturers Standard Package