Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2795.0 | |
|---|---|
DigiKey Part Number | 2080-2795.0-ND |
Manufacturer | |
Manufacturer Product Number | 2795.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Conta-Clip, Inc. | Style DIN |
Series | Size Two x 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Two Wire | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2795.0 | Altech Corporation | 0 | 2795.0-ND | NT$7.19400 | Parametric Equivalent |
| 2795.0/100 | Altech Corporation | 2,261 | 1920-1820-ND | NT$6.00000 | Parametric Equivalent |
| 9037420000 | Weidmüller | 418 | 9037420000-ND | NT$5.00000 | Parametric Equivalent |
| FTD1810 | Altech Corporation | 0 | 1920-FTD1810-ND | NT$2,183.56200 | Parametric Equivalent |
| FTD1810M | Altech Corporation | 0 | 1920-FTD1810M-ND | NT$461.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$4.31000 | NT$2,155 |



