
823-22-060-10-003101 | |
|---|---|
DigiKey Part Number | ED8178-60-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-060-10-003101 |
Description | CONN SPRING PISTON 60POS PCB |
Customer Reference | |
Detailed Description | 60 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,142.00000 | NT$1,142 |
| 10 | NT$930.70000 | NT$9,307 |
| 25 | NT$858.08000 | NT$21,452 |
| 50 | NT$806.94000 | NT$40,347 |
| 100 | NT$758.88000 | NT$75,888 |
| 250 | NT$748.68800 | NT$187,172 |

