Box Plastic, Polypropylene Yellow Cover Included 6.750" L x 3.188" W (171.45mm x 80.96mm) X 1.188" (30.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6698TF

DigiKey Part Number
510-6698TF-ND
Manufacturer
Manufacturer Product Number
6698TF
Description
BOX PLAS YELLOW 6.75"L X 3.19"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polypropylene Yellow Cover Included 6.750" L x 3.188" W (171.45mm x 80.96mm) X 1.188" (30.16mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.750" L x 3.188" W (171.45mm x 80.96mm)
Height
1.188" (30.16mm)
Area (L x W)
21.4in² (138cm²)
Design
Cover Included
Material
Color
Yellow
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$140.00000NT$140
5NT$120.00000NT$600
10NT$112.20000NT$1,122
25NT$102.60000NT$2,565
50NT$95.90000NT$4,795
100NT$89.63000NT$8,963
250NT$81.97200NT$20,493
500NT$76.61600NT$38,308
1,000NT$74.18200NT$74,182
Manufacturers Standard Package