
BAW56 | |
|---|---|
DigiKey Part Number | 4786-BAW56TR-ND - Tape & Reel (TR) 4786-BAW56CT-ND - Cut Tape (CT) 4786-BAW56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56 |
Description | DIODE ARRAY GP 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$2.20000 | NT$22 |
| 100 | NT$1.37000 | NT$137 |
| 500 | NT$0.99000 | NT$495 |
| 1,000 | NT$0.86400 | NT$864 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$0.70367 | NT$2,111 |
| 6,000 | NT$0.62233 | NT$3,734 |
| 9,000 | NT$0.58089 | NT$5,228 |
| 15,000 | NT$0.53407 | NT$8,011 |
| 21,000 | NT$0.50633 | NT$10,633 |
| 30,000 | NT$0.47937 | NT$14,381 |
| 75,000 | NT$0.42004 | NT$31,503 |
| 150,000 | NT$0.38335 | NT$57,502 |
| 300,000 | NT$0.35249 | NT$105,747 |




