
FH29DJ-100S-0.2SHW(05) | |
|---|---|
DigiKey Part Number | 26-FH29DJ-100S-0.2SHW(05)TR-ND - Tape & Reel (TR) 26-FH29DJ-100S-0.2SHW(05)CT-ND - Cut Tape (CT) 26-FH29DJ-100S-0.2SHW(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH29DJ-100S-0.2SHW(05) |
Description | CONN FPC BOTTOM 100POS 0.2MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH29DJ-100S-0.2SHW(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 100 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 40V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.25A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$99.74440 | NT$498,722 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$181.00000 | NT$181 |
| 10 | NT$147.40000 | NT$1,474 |
| 25 | NT$135.96000 | NT$3,399 |
| 50 | NT$127.84000 | NT$6,392 |
| 100 | NT$120.21000 | NT$12,021 |
| 250 | NT$110.83200 | NT$27,708 |
| 500 | NT$104.23000 | NT$52,115 |
| 1,000 | NT$99.74400 | NT$99,744 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$202.00000 | NT$202 |
| 10 | NT$182.90000 | NT$1,829 |
| 25 | NT$173.28000 | NT$4,332 |
| 50 | NT$169.24000 | NT$8,462 |
| 100 | NT$161.19000 | NT$16,119 |
| 250 | NT$141.04000 | NT$35,260 |
| 500 | NT$137.00800 | NT$68,504 |
| 1,000 | NT$116.86000 | NT$116,860 |
| 2,500 | NT$108.80120 | NT$272,003 |



