
H6BXG-10102-L7 | |
|---|---|
DigiKey Part Number | H6BXG-10102-L7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10102-L7 |
Description | JUMPER-H124493TR/A2104L/X 2" |
Customer Reference | |
Detailed Description | Blue 16 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | NT$22.90000 | NT$229 |
| 30 | NT$20.93333 | NT$628 |
| 50 | NT$19.70000 | NT$985 |
| 100 | NT$18.87000 | NT$1,887 |
| 250 | NT$17.23200 | NT$4,308 |
| 500 | NT$16.41200 | NT$8,206 |
| 1,000 | NT$13.53900 | NT$13,539 |
| 2,500 | NT$12.30840 | NT$30,771 |
| 5,000 | NT$11.89820 | NT$59,491 |

