
7762 | |
---|---|
DigiKey Part Number | F9018-ND |
Manufacturer | |
Manufacturer Product Number | 7762 |
Description | SWITCH DIMMER |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |