P3A-210603L | |
---|---|
DigiKey Part Number | 4256-P3A-210603L-ND |
Manufacturer | |
Manufacturer Product Number | P3A-210603L |
Description | BOX ABS BLACK 2.14"L X 0.67"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 2.138" L x 0.673" W (54.31mm x 17.09mm) X 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.138" L x 0.673" W (54.31mm x 17.09mm) | |
Height | 0.375" (9.53mm) | |
Area (L x W) | 1.43in² (9.2cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$193.00000 | NT$193 |
5 | NT$165.60000 | NT$828 |
10 | NT$154.70000 | NT$1,547 |
25 | NT$141.52000 | NT$3,538 |
50 | NT$132.28000 | NT$6,614 |
100 | NT$123.64000 | NT$12,364 |
250 | NT$113.07200 | NT$28,268 |
500 | NT$105.97000 | NT$52,985 |