BC807-16QB-QZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 29,400
Unit Price: NT$1.32000
Datasheet
DFN1110D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-16QB-QZ

DigiKey Part Number
1727-BC807-16QB-QZTR-ND - Tape & Reel (TR)
1727-BC807-16QB-QZCT-ND - Cut Tape (CT)
1727-BC807-16QB-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-16QB-QZ
Description
TRANS PNP 45V 0.5A DFN1110D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 350 mW Surface Mount, Wettable Flank DFN1110D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
350 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1110D-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$7.00000NT$7
* All Digi-Reel orders will add a NT$215 reeling fee.