Parametric Equivalent

PTVS64VS1UTR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS64VS1UTR-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS64VS1UTR-QX |
Description | TVS DIODE 64VWM 103VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V (Max) | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$5.25167 | NT$15,755 |
| 6,000 | NT$4.78533 | NT$28,712 |


