
G3PE-535B-3 DC12-24 | |
---|---|
DigiKey Part Number | Z9500-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-535B-3 DC12-24 |
Description | RELAY SSR 35A 3PH SCREW 3PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-535B-3 DC12-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 35 A | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 200 ~ 480V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$13,798.00000 | NT$13,798 |
10 | NT$12,284.30000 | NT$122,843 |
25 | NT$11,728.36000 | NT$293,209 |