DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KMC28AS-AU_R1_000A1

DigiKey Part Number
3757-5KMC28AS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-5KMC28AS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-5KMC28AS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5KMC28AS-AU_R1_000A1
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
110A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
In-Stock: 7,200
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$71.00000NT$71
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800NT$25.36625NT$20,293
1,600NT$23.44938NT$37,519
2,400NT$22.47292NT$53,935
4,000NT$21.45375NT$85,815
Manufacturers Standard Package