
P4SMAJ48CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ48CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ48CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ48CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ48CA_R1_00001 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14.00000 | NT$14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | NT$2.85444 | NT$5,138 |
| 3,600 | NT$2.56611 | NT$9,238 |
| 5,400 | NT$2.41926 | NT$13,064 |
| 9,000 | NT$2.25411 | NT$20,287 |
| 12,600 | NT$2.15619 | NT$27,168 |
| 18,000 | NT$2.06100 | NT$37,098 |
| 45,000 | NT$1.85202 | NT$83,341 |
| 90,000 | NT$1.72288 | NT$155,059 |
| 180,000 | NT$1.67591 | NT$301,664 |

