
E2417CS0D1 | ||
---|---|---|
Digi-Key Part Number | 1452-E2417CS0D1-ND | |
Manufacturer | ||
Manufacturer Product Number | E2417CS0D1 | |
Description | 4.2" EPD, A-MB, W.ITC | |
Detailed Description | Graphic LCD Display Module Black, White TFT - Electronic Paper Display (EPD) 4.2" (106.68mm) 400 x 300 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Pervasive Displays | |
Series | - | |
Package | Box | |
Product Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 4.2" (106.68mm) | |
Viewing Area | 84.80mm W x 63.60mm H | |
Backlight | - | |
Dot Pixels | 400 x 300 | |
Interface | - | |
Controller Type | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | E2417CS0D1 |
Featured Product | EPD Extension Kit Gen 3 |
HTML Datasheet | E2417CS0D1 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8524.99.0000 |
Attribute | Description |
---|---|
Other Names | 1452-E2417CS0D1 |
Standard Package | 1 |