
E2581CS0B1 | ||
---|---|---|
Digi-Key Part Number | 1452-E2581CS0B1-ND | |
Manufacturer | ||
Manufacturer Product Number | E2581CS0B1 | |
Description | 5.8" EPD, A-MB, W.ITC | |
Detailed Description | Graphic LCD Display Module Black, White TFT - Electronic Paper Display (EPD) 5.8" (147.32mm) 720 x 256 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Pervasive Displays | |
Series | - | |
Package | Box | |
Product Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 5.8" (147.32mm) | |
Viewing Area | 138.96mm W x 49.41mm H | |
Backlight | - | |
Dot Pixels | 720 x 256 | |
Interface | - | |
Controller Type | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | EPD Extension Kit Gen 3 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8524.99.0000 |
Attribute | Description |
---|---|
Other Names | 1452-E2581CS0B1 -1453-E2581CS0B1 |
Standard Package | 1 |