2700142
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700142

DigiKey Part Number
277-11042-ND
Manufacturer
Manufacturer Product Number
2700142
Description
BULB INCANDESCENT 24V
Customer Reference
Detailed Description
Stack Light Bulb Incandescent
Datasheet
 Datasheet
EDA/CAD Models
2700142 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bulb
Lamp Type
Incandescent
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
24VDC
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-30°C ~ 60°C
Weight
0.003 lb (1.36 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.