
C0781A.41.10 | |
---|---|
DigiKey Part Number | C0781AG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0781A.41.10 |
Description | CABLE 3CON 20AWG GRAY SHLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | NT$18.43900 | NT$18,439 |
2,000 | NT$17.52450 | NT$35,049 |
3,000 | NT$17.00667 | NT$51,020 |
5,000 | NT$16.37180 | NT$81,859 |
7,000 | NT$15.96414 | NT$111,749 |
10,000 | NT$15.54040 | NT$155,404 |