Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6206BHGSP

DigiKey Part Number
RT6206BHGSPTR-ND - Tape & Reel (TR)
RT6206BHGSPCT-ND - Cut Tape (CT)
RT6206BHGSPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6206BHGSP
Description
IC REG BUCK ADJ 5.5A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
650kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP-EP
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT6206AHGSPRichtek USA Inc.7,089RT6206AHGSPCT-NDNT$54.00000Parametric Equivalent
In-Stock: 1,878
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$55.00000NT$55
10NT$40.50000NT$405
25NT$36.80000NT$920
100NT$32.67000NT$3,267
250NT$30.70000NT$7,675
500NT$29.51400NT$14,757
1,000NT$29.22100NT$29,221
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$27.23920NT$68,098
5,000NT$26.62420NT$133,121
7,500NT$26.31613NT$197,371
12,500NT$25.97488NT$324,686
Manufacturers Standard Package