
RT7240GSP | |
|---|---|
DigiKey Part Number | 1028-1272-2-ND - Tape & Reel (TR) 1028-1272-1-ND - Cut Tape (CT) 1028-1272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7240GSP |
Description | IC REG BUCK ADJ 5A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$87.00000 | NT$87 |
| 10 | NT$64.90000 | NT$649 |
| 25 | NT$59.24000 | NT$1,481 |
| 100 | NT$53.03000 | NT$5,303 |
| 250 | NT$50.07200 | NT$12,518 |
| 500 | NT$48.70000 | NT$24,350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$44.83160 | NT$112,079 |
| 5,000 | NT$43.90680 | NT$219,534 |
| 7,500 | NT$43.44360 | NT$325,827 |

