Image for MG80C186-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG80C186-10

DigiKey Part Number
2156-MG80C186-10-ND
Manufacturer
Manufacturer Product Number
MG80C186-10
Description
IC MPU I186 10MHZ
Customer Reference
Detailed Description
80C186 Microprocessor IC i186 1 Core, 16-Bit 10MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cores/Bus Width
1 Core, 16-Bit
Manufacturer
Rochester Electronics, LLC
Speed
10MHz
Series
RAM Controllers
DRAM
Packaging
Bulk
Graphics Acceleration
No
Part Status
Active
Voltage - I/O
5.0V
Core Processor
80C186
Operating Temperature
0°C ~ 70°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate NT$3,029 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:106
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$28,488.00000NT$28,488