
TN80C186EB-16 | |
|---|---|
DigiKey Part Number | 2156-TN80C186EB-16-ND |
Manufacturer | |
Manufacturer Product Number | TN80C186EB-16 |
Description | IC MPU I186 16MHZ 84PLCC |
Customer Reference | |
Detailed Description | 80C186 Microprocessor IC i186 1 Core, 16-Bit 16MHz 84-PLCC |
Datasheet | Datasheet |
Category | RAM Controllers DRAM |
Manufacturer Rochester Electronics, LLC | Graphics Acceleration No |
Series | Voltage - I/O 5.0V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor 80C186 | Package / Case 84-LCC (J-Lead) |
Number of Cores/Bus Width 1 Core, 16-Bit | Supplier Device Package 84-PLCC |
Speed 16MHz |
| Bulk: | 181 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8,287.00000 | NT$8,287 |

