Similar
Similar
Similar
Similar

RB228NS100FHTL | |
|---|---|
DigiKey Part Number | RB228NS100FHTLTR-ND - Tape & Reel (TR) RB228NS100FHTLCT-ND - Cut Tape (CT) RB228NS100FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB228NS100FHTL |
Description | DIODE ARRAY SCHOTT 100V 30A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RB228NS100FHTL Models |
Category | Reverse Recovery Time (trr) 8.2 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 30A | Supplier Device Package LPDS |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSSK28-01AS-TRL | IXYS | 0 | DSSK28-01AS-TRL-ND | NT$20.51549 | Similar |
| DSSK28-01AS-TUB | IXYS | 0 | DSSK28-01AS-TUB-ND | NT$11.93221 | Similar |
| MB30H100CTHE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 112-MB30H100CTHE3_B/ITR-ND | NT$9.64708 | Similar |
| NRVBB20100CTT4G | onsemi | 800 | NRVBB20100CTT4GOSCT-ND | NT$27.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$83.00000 | NT$83 |
| 10 | NT$53.40000 | NT$534 |
| 100 | NT$36.39000 | NT$3,639 |
| 500 | NT$29.09200 | NT$14,546 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$26.74700 | NT$26,747 |
| 2,000 | NT$24.77500 | NT$49,550 |
| 3,000 | NT$23.77033 | NT$71,311 |
| 5,000 | NT$22.64200 | NT$113,210 |
| 7,000 | NT$21.97414 | NT$153,819 |
| 10,000 | NT$21.41010 | NT$214,101 |






