
PT15YH06-252A2020-4-CR-S | |
|---|---|
DigiKey Part Number | 4499-PT15YH06-252A2020-4-CR-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15YH06-252A2020-4-CR-S |
Description | THUMBWHL POT 2.5KOHM 0.25W SIDE |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.25W, 1/4W Through Hole Thumbwheel Potentiometer Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Size / Dimension | Round - 0.630" Dia x 0.051" H (16.00mm x 1.30mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole |

