
TNPW06031K20BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW06031K20BYENTR-ND - Tape & Reel (TR) 541-TNPW06031K20BYENCT-ND - Cut Tape (CT) 541-TNPW06031K20BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K20BYEN |
Description | RES 1.2K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$22.00000 | NT$22 |
| 10 | NT$18.60000 | NT$186 |
| 25 | NT$17.24000 | NT$431 |
| 50 | NT$16.30000 | NT$815 |
| 100 | NT$15.42000 | NT$1,542 |
| 250 | NT$14.36400 | NT$3,591 |
| 500 | NT$13.65000 | NT$6,825 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$13.01100 | NT$13,011 |
| 2,000 | NT$12.43900 | NT$24,878 |
| 3,000 | NT$12.13433 | NT$36,403 |
| 5,000 | NT$11.78080 | NT$58,904 |
| 7,000 | NT$11.56529 | NT$80,957 |
| 10,000 | NT$11.35100 | NT$113,510 |

