Parametric Equivalent




BPS130-HG100P-3S | |
|---|---|
DigiKey Part Number | BPS130-HG100P-3S-ND |
Manufacturer | |
Manufacturer Product Number | BPS130-HG100P-3S |
Description | SENSOR 100PSIG 0.122" 4.95V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge Male - 0.122" (3.1mm) Tube 0.45 V ~ 4.95 V 3-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | 0.45 V ~ 4.95 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - 0.122" (3.1mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,563.00000 | NT$1,563 |
| 5 | NT$1,440.20000 | NT$7,201 |
| 10 | NT$1,394.50000 | NT$13,945 |
| 25 | NT$1,339.88000 | NT$33,497 |
| 50 | NT$1,302.52000 | NT$65,126 |
| 200 | NT$1,236.79000 | NT$247,358 |


