AC DC Converters

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
HWS30A-12^A
HWS30A-12/A
AC/DC CONVERTER 12V 30W
TDK-Lambda
92
In Stock
1 : NT$2,189.00000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
2.5 A
30W
Industrial, ITE (Commercial)
3 kV
86%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
CE
HWS30A-24^A
HWS30A-24/A
AC/DC CONVERTER 24V 30W
TDK-Lambda
313
In Stock
1 : NT$2,189.00000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
1.3 A
30W
Industrial, ITE (Commercial)
3 kV
88%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
CE
HWS30A-15/A
HWS30A-15/A
AC/DC CONVERTER 15V 30W
TDK-Lambda
120
In Stock
1 : NT$2,189.00000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
2 A
30W
Industrial, ITE (Commercial)
3 kV
87%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
CE
HWS30A-5^A
HWS30A-5/A
AC/DC CONVERTER 5V 30W
TDK-Lambda
120
In Stock
1 : NT$2,189.00000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
-
6 A
30W
Industrial, ITE (Commercial)
3 kV
82%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
CE
HWS Series
HWS30A-3/A
AC/DC CONVERTER 3.3V 30W
TDK-Lambda
7
In Stock
1 : NT$2,189.00000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
3.3V
-
-
-
-
6 A
30W
Industrial, ITE (Commercial)
3 kV
77%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
CE
HWS30A-48^A
HWS30A-48/A
AC/DC CONVERTER 48V 30W
TDK-Lambda
6
In Stock
1 : NT$2,189.00000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
650 mA
30W
Industrial, ITE (Commercial)
3 kV
88%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
CE
HWS30A-12
HWS30A-5
AC/DC CONVERTER 5V 30W
TDK-Lambda
11
In Stock
1 : NT$2,189.00000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
-
6 A
30W
Industrial, ITE (Commercial)
3 kV
82%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
CE
HWS30A-12
HWS30A-24
AC/DC CONVERTER 24V 30W
TDK-Lambda
10
In Stock
1 : NT$2,189.00000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
1.3 A
30W
Industrial, ITE (Commercial)
3 kV
88%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
CE
HWS30A-12
HWS30A-12
AC/DC CONVERTER 12V 30W
TDK-Lambda
5
In Stock
1 : NT$2,189.00000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
2.5 A
30W
Industrial, ITE (Commercial)
3 kV
86%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
CE
HWS30A-12
HWS30A-15
AC/DC CONVERTER 15V 30W
TDK-Lambda
5
In Stock
1 : NT$2,189.00000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
2 A
30W
Industrial, ITE (Commercial)
3 kV
87%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
CE
AC/DC CONVERTER 3.3V 30W
HWS30A-3
AC/DC CONVERTER 3.3V 30W
TDK-Lambda
0
In Stock
Check Lead Time
1 : NT$2,189.00000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
3.3V
-
-
-
-
6 A
30W
Industrial, ITE (Commercial)
3 kV
77%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
CE
HWS30A-48
HWS30A-48
AC/DC CONVERTER 48V 30W
TDK-Lambda
0
In Stock
Check Lead Time
1 : NT$2,189.00000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
650 mA
30W
Industrial, ITE (Commercial)
3 kV
83%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
CE
Showing
of 12

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.