Aluminum Electrolytic Capacitors

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
RAVZF470M1GDC8002U
RAVZF470M1GDC8002U
CAP ALUM 47UF 20% 35V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$7.76100
Tape & Reel (TR)
Tape & Reel (TR)
Active
47 µF
±20%
35 V
1.2Ohm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
84.7 mA @ 120 Hz
110 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVZF470M1TDC8002U
RAVZF470M1TDC8002U
CAP ALUM 47UF 20% 25V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.12500
Tape & Reel (TR)
Tape & Reel (TR)
Active
47 µF
±20%
25 V
1.2Ohm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
84.7 mA @ 120 Hz
110 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVZF470M1EDC8002U
RAVZF470M1EDC8002U
CAP ALUM 47UF 20% 16V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.16300
Tape & Reel (TR)
Tape & Reel (TR)
Active
47 µF
±20%
16 V
1.2Ohm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
84.7 mA @ 120 Hz
110 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVZF101M1TDE7002U
RAVZF101M1TDE7002U
CAP ALUM 100UF 20% 25V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$9.74400
Tape & Reel (TR)
Tape & Reel (TR)
Active
100 µF
±20%
25 V
600mOhm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
169.4 mA @ 120 Hz
220 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVZF101M1GDE7002U
RAVZF101M1GDE7002U
CAP ALUM 100UF 20% 35V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$9.79100
Tape & Reel (TR)
Tape & Reel (TR)
Active
100 µF
±20%
35 V
600mOhm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
169.4 mA @ 120 Hz
220 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVZF221M1LDE7002U
RAVZF221M1LDE7002U
CAP ALUM 220UF 20% 10V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$9.92100
Tape & Reel (TR)
Tape & Reel (TR)
Active
220 µF
±20%
10 V
600mOhm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
169.4 mA @ 120 Hz
220 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVZF221M1GEH0002U
RAVZF221M1GEH0002U
CAP ALUM 220UF 20% 35V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
500 : NT$15.82400
Tape & Reel (TR)
Tape & Reel (TR)
Active
220 µF
±20%
35 V
300mOhm @ 100kHz
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
227.92 mA @ 120 Hz
296 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
RAVZF331M1GFH0002U
RAVZF331M1GFH0002U
CAP ALUM 330UF 20% 35V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
500 : NT$19.99800
Tape & Reel (TR)
Tape & Reel (TR)
Active
330 µF
±20%
35 V
200mOhm @ 100kHz
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
338.8 mA @ 120 Hz
440 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.409" L x 0.409" W (10.40mm x 10.40mm)
Surface Mount
Radial, Can - SMD
Showing
of 8

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.