Taiyo Yuden Aluminum Electrolytic Capacitors

Results: 67
Stocking Options
Environmental Options
Media
Exclude
67Results
Applied FiltersRemove All

Showing
of 67
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
RAVVT220M1GDC8002U
RAVVT220M1GDC8002U
CAP ALUM 22UF 20% 35V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$7.07100
Tape & Reel (TR)
Tape & Reel (TR)
Active
22 µF
±20%
35 V
1Ohm @ 100kHz
1000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
87.78 mA @ 120 Hz
114 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVVD101M1EDC8002U
RAVVD101M1EDC8002U
CAP ALUM 100UF 20% 16V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$7.11000
Tape & Reel (TR)
Tape & Reel (TR)
Active
100 µF
±20%
16 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
125 mA @ 120 Hz
250 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVVD470M1GDC8002U
RAVVD470M1GDC8002U
CAP ALUM 47UF 20% 35V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$7.15500
Tape & Reel (TR)
Tape & Reel (TR)
Active
47 µF
±20%
35 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
125 mA @ 120 Hz
250 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVVD330M1GDC8002U
RAVVD330M1GDC8002U
CAP ALUM 33UF 20% 35V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$7.22200
Tape & Reel (TR)
Tape & Reel (TR)
Active
33 µF
±20%
35 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
125 mA @ 120 Hz
250 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVVD220M1UDC8002U
RAVVD220M1UDC8002U
CAP ALUM 22UF 20% 50V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$7.25600
Tape & Reel (TR)
Tape & Reel (TR)
Active
22 µF
±20%
50 V
860mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
85 mA @ 120 Hz
170 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVZD221M1LDC8002U
RAVZD221M1LDC8002U
CAP ALUM 220UF 20% 10V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$7.91700
Tape & Reel (TR)
Tape & Reel (TR)
Active
220 µF
±20%
10 V
260mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
150 mA @ 120 Hz
300 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVZD151M1EDC8002U
RAVZD151M1EDC8002U
CAP ALUM 150UF 20% 16V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$7.91700
Tape & Reel (TR)
Tape & Reel (TR)
Active
150 µF
±20%
16 V
260mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
150 mA @ 120 Hz
300 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVZF470M1GDC8002U
RAVZF470M1GDC8002U
CAP ALUM 47UF 20% 35V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$7.96700
Tape & Reel (TR)
Tape & Reel (TR)
Active
47 µF
±20%
35 V
1.2Ohm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
84.7 mA @ 120 Hz
110 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVVT470M1TDE7002U
RAVVT470M1TDE7002U
CAP ALUM 47UF 20% 25V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.06600
Tape & Reel (TR)
Tape & Reel (TR)
Active
47 µF
±20%
25 V
600mOhm @ 100kHz
1000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
127.05 mA @ 120 Hz
165 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVVT470M1GDE7002U
RAVVT470M1GDE7002U
CAP ALUM 47UF 20% 35V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.15400
Tape & Reel (TR)
Tape & Reel (TR)
Active
47 µF
±20%
35 V
600mOhm @ 100kHz
1000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
127.05 mA @ 120 Hz
165 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVVD101M1TDE7002U
RAVVD101M1TDE7002U
CAP ALUM 100UF 20% 25V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.16600
Tape & Reel (TR)
Tape & Reel (TR)
Active
100 µF
±20%
25 V
300mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
150 mA @ 120 Hz
300 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVVT101M1TDE7002U
RAVVT101M1TDE7002U
CAP ALUM 100UF 20% 25V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.19900
Tape & Reel (TR)
Tape & Reel (TR)
Active
100 µF
±20%
25 V
600mOhm @ 100kHz
1000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
127.05 mA @ 120 Hz
165 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVZD101M1GDC8002U
RAVZD101M1GDC8002U
CAP ALUM 100UF 20% 35V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.19900
Tape & Reel (TR)
Tape & Reel (TR)
Active
100 µF
±20%
35 V
260mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
150 mA @ 120 Hz
300 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVZD470M1UDC8002U
RAVZD470M1UDC8002U
CAP ALUM 47UF 20% 50V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.24800
Tape & Reel (TR)
Tape & Reel (TR)
Active
47 µF
±20%
50 V
680mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
97.5 mA @ 120 Hz
195 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVVD101M1GDE7002U
RAVVD101M1GDE7002U
CAP ALUM 100UF 20% 35V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.31400
Tape & Reel (TR)
Tape & Reel (TR)
Active
100 µF
±20%
35 V
300mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
150 mA @ 120 Hz
300 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVZF470M1TDC8002U
RAVZF470M1TDC8002U
CAP ALUM 47UF 20% 25V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.34100
Tape & Reel (TR)
Tape & Reel (TR)
Active
47 µF
±20%
25 V
1.2Ohm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
84.7 mA @ 120 Hz
110 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVVD221M1EDE7002U
RAVVD221M1EDE7002U
CAP ALUM 220UF 20% 16V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.38000
Tape & Reel (TR)
Tape & Reel (TR)
Active
220 µF
±20%
16 V
300mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
150 mA @ 120 Hz
300 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVVT220M1UDE7002U
RAVVT220M1UDE7002U
CAP ALUM 22UF 20% 50V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.38000
Tape & Reel (TR)
Tape & Reel (TR)
Active
22 µF
±20%
50 V
1.2Ohm @ 100kHz
1000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
73.15 mA @ 120 Hz
95 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVZF470M1EDC8002U
RAVZF470M1EDC8002U
CAP ALUM 47UF 20% 16V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.38000
Tape & Reel (TR)
Tape & Reel (TR)
Active
47 µF
±20%
16 V
1.2Ohm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
84.7 mA @ 120 Hz
110 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVVD330M1UDE7002U
RAVVD330M1UDE7002U
CAP ALUM 33UF 20% 50V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.48900
Tape & Reel (TR)
Tape & Reel (TR)
Active
33 µF
±20%
50 V
660mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
97.5 mA @ 120 Hz
195 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVVT330M1UDE7002U
RAVVT330M1UDE7002U
CAP ALUM 33UF 20% 50V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.51700
Tape & Reel (TR)
Tape & Reel (TR)
Active
33 µF
±20%
50 V
1.2Ohm @ 100kHz
1000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
73.15 mA @ 120 Hz
95 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVVD470M1UDE7002U
RAVVD470M1UDE7002U
CAP ALUM 47UF 20% 50V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.52800
Tape & Reel (TR)
Tape & Reel (TR)
Active
47 µF
±20%
50 V
660mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
97.5 mA @ 120 Hz
195 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RAVVT101M1TED5002U
RAVVT101M1TED5002U
CAP ALUM 100UF 20% 25V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.91000
Tape & Reel (TR)
Tape & Reel (TR)
Active
100 µF
±20%
25 V
600mOhm @ 100kHz
1000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
138.6 mA @ 120 Hz
180 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.268" (6.80mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
RAVVD470M1UED5002U
RAVVD470M1UED5002U
CAP ALUM 47UF 20% 50V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$8.92700
Tape & Reel (TR)
Tape & Reel (TR)
Active
47 µF
±20%
50 V
630mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
100 mA @ 120 Hz
200 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.268" (6.80mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
RAVZD221M1TDE7002U
RAVZD221M1TDE7002U
CAP ALUM 220UF 20% 25V SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1,000 : NT$9.97000
Tape & Reel (TR)
Tape & Reel (TR)
Active
220 µF
±20%
25 V
160mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
300 mA @ 120 Hz
600 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 67

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.