Automotive Relays

Results: 83
Stocking Options
Environmental Options
Media
Marketplace Product
83Results

Showing
of 83
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
G8N1LASDC12BYOMR1
G8N-1L-AS DC12
RELAY AUTOMOTIVE SPDT 30A 12V
Omron Electronics Inc-EMC Div
521
In Stock
1 : NT$81.00000
Bulk
Bulk
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
30 A
16VDC - Max
7.2 VDC
1 VDC
10 ms
10 ms
-
Through Hole
PC Pin
-40°C ~ 105°C
3,080
In Stock
1 : NT$978.00000
Tray
Tray
Active
Non Latching
100 mA
12VDC
SPST-NO (1 Form A)
15 A
400VDC - Max
7.2 VDC
0.6 VDC
50 ms
30 ms
-
Chassis Mount
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 70°C
G8K-17RDC12BYOMR1
G8K-17R DC12
AUTO MOTIVE PCB RELAY, DC 12V
Omron Electronics Inc-EMC Div
1,321
In Stock
1 : NT$69.00000
Tube
Tube
Active
Non Latching
75 mA
12VDC
SPDT (1 Form C)
30 A
-
6.9 VDC
1 VDC
10 ms
5 ms
Sealed - Flux Protection
Socketable
Plug In
-40°C ~ 125°C
G8N-1 SERIES
G8N-1H-AS DC12
RELAY AUTOMOTIVE SPDT 30A 12V
Omron Electronics Inc-EMC Div
1,762
In Stock
1 : NT$82.00000
Tray
Tray
Active
Non Latching
66.7 mA
12VDC
SPDT (1 Form C)
30 A
16VDC - Max
6.5 VDC
1 VDC
10 ms
10 ms
-
Through Hole
PC Pin
-40°C ~ 105°C
G8NW-2 Series
G8NW-2H DC12
RELAY AUTOMOTIVE SPDT 30A 12V
Omron Electronics Inc-EMC Div
484
In Stock
1 : NT$114.00000
Tray
Tray
Active
Non Latching
66.7 mA
12VDC
SPDT (1 Form C) x 2
30 A
16VDC - Max
6.5 VDC
1 VDC
10 ms
10 ms
-
Through Hole
PC Pin
-40°C ~ 105°C
G8ND-2 Series
G8ND-2S-DC12
RELAY AUTOMOTIVE SPDT 30A 12V
Omron Electronics Inc-EMC Div
1,256
In Stock
1 : NT$168.00000
Tube
Tube
Active
Non Latching
66.7 mA
12VDC
SPDT (1 Form C) x 2
30 A
16VDC - Max
6.5 VDC
1 VDC
10 ms
10 ms
-
Through Hole
PC Pin
-40°C ~ 85°C
G8ND-2 Series
G8ND-2-DC12
RELAY AUTOMOTIVE SPDT 30A 12V
Omron Electronics Inc-EMC Div
737
In Stock
1 : NT$168.00000
Tray
Tray
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C) x 2
30 A
16VDC - Max
7.2 VDC
1 VDC
10 ms
10 ms
-
Through Hole
PC Pin
-40°C ~ 85°C
1,806
In Stock
1 : NT$180.00000
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPST-NO (1 Form A)
60 A
-
7.2 VDC
0.8 VDC
10 ms
5 ms
Sealed - Flux Protection
Socketable
Plug In
-40°C ~ 125°C
G8G-17RDC12BYOMR1
G8G-1A7R DC12
AUTO MOTIVE PCB RELAY, DC 12V
Omron Electronics Inc-EMC Div
2,319
In Stock
1 : NT$103.00000
Tube
Tube
Active
Non Latching
40 mA
12VDC
SPST-NO (1 Form A)
35 A
14VDC - Nom
6.5 VDC
0.5 VDC
10 ms
5 ms
Sealed - Flux Protection
Socketable
Plug In
-40°C ~ 125°C
G8G-17RDC12BYOMR1
G8G-17R DC12
AUTO MOTIVE PCB RELAY, DC 12V
Omron Electronics Inc-EMC Div
1,786
In Stock
1 : NT$109.00000
Tube
Tube
Active
Non Latching
40 mA
12VDC
SPDT (1 Form C)
35 A
14VDC - Nom
6.5 VDC
0.5 VDC
10 ms
5 ms
Sealed - Flux Protection
Socketable
Plug In
-40°C ~ 125°C
G8G-1SVDC24BYOMR1
G8G-1SV DC24
AUTO MOTIVE PCB RELAY, DC 12V
Omron Electronics Inc-EMC Div
1,699
In Stock
1 : NT$129.00000
Tube
Tube
Active
Non Latching
106.7 mA
24VDC
SPDT (1 Form C)
14 A
28VDC - Nom
14.4 VDC
1 VDC
10 ms
5 ms
Sealed - Fully
Socketable
Plug In
-40°C ~ 85°C
G8K-27RDC12BYOMR1
G8K-27R DC12
AUTO MOTIVE PCB RELAY, DC 12V
Omron Electronics Inc-EMC Div
2,898
In Stock
1 : NT$156.00000
Tube
Tube
Active
Non Latching
75 mA
12VDC
SPDT (1 Form C) x 2
30 A
-
6.9 VDC
1 VDC
10 ms
5 ms
Sealed - Flux Protection
Socketable
Plug In
-40°C ~ 125°C
1,197
In Stock
1 : NT$253.00000
Tube
-
Tube
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
G8N-1U-AS DC12
G8N-1U-AS DC12
RELAY AUTOMOTIVE SPDT 30A 12V
Omron Electronics Inc-EMC Div
2,932
In Stock
1 : NT$89.00000
Tube
Tube
Active
Non Latching
92.3 mA
12VDC
SPDT (1 Form C)
30 A
16VDC - Max
5.5 VDC
0.8 VDC
10 ms
10 ms
-
Through Hole
PC Pin
-40°C ~ 85°C
G8N-1 SERIES
G8N-1 DC12 SK
RELAY AUTOMOTIVE SPDT 30A 12V
Omron Electronics Inc-EMC Div
1,900
In Stock
19,200
Factory
1 : NT$368.00000
Bulk
Bulk
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
30 A
16VDC - Max
7.2 VDC
1 VDC
10 ms
10 ms
-
Through Hole
PC Pin
-40°C ~ 85°C
G9EJ-1-DC12
G9EJ-1-DC12
RELAY AUTOMOTIVE SPST 25A 12V
Omron Electronics Inc-EMC Div
30
In Stock
1 : NT$1,163.00000
Bulk
Bulk
Active
Non Latching
167 mA
12VDC
SPST-NO (1 Form A)
25 A
400VDC - Max
7.2 VDC
0.6 VDC
50 ms
30 ms
-
-
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 85°C
98
In Stock
1 : NT$1,258.00000
Bulk
Bulk
Active
Non Latching
50 mA
24VDC
SPST-NO (1 Form A)
15 A
400VDC - Max
14.4 VDC
1.2 VDC
50 ms
30 ms
-
Through Hole
PC Pin
-40°C ~ 70°C
4
In Stock
1 : NT$1,124.00000
Tray
Tray
Active
Non Latching
50 mA
24VDC
SPST-NO (1 Form A)
15 A
400VDC - Max
14.4 VDC
1.2 VDC
50 ms
30 ms
-
Chassis Mount
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 70°C
MINIATURE POWER PCB RELAY FOR DC
G8K-17UR DC12
MINIATURE POWER PCB RELAY FOR DC
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
3,024 : NT$55.91138
Tube
Tube
Active
Non Latching
120 mA
12VDC
SPDT (1 Form C)
30 A
16VDC - Max
5.6 VDC
0.7 VDC
10 ms
5 ms
Sealed - Flux Protection
Socketable
Plug In
-40°C ~ 125°C
MINIATURE POWER PCB RELAY FOR DC
G8K-17SR DC12
MINIATURE POWER PCB RELAY FOR DC
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
3,024 : NT$65.30423
Tube
Tube
Active
Non Latching
100 mA
12VDC
SPDT (1 Form C)
30 A
16VDC - Max
6 VDC
1 VDC
10 ms
5 ms
Sealed - Flux Protection
Socketable
Plug In
-40°C ~ 125°C
G8G-17SR DC12
G8G-1A7SR DC12
AUTO MOTIVE PCB RELAY, DC 12V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1,920 : NT$74.16302
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPST-NO (1 Form A)
35 A
14VDC - Nom
5.5 VDC
0.5 VDC
10 ms
5 ms
Sealed - Flux Protection
Socketable
Plug In
-40°C ~ 125°C
G8G-17SR DC12
G8G-17SR DC12
AUTO MOTIVE PCB RELAY, DC 12V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1,920 : NT$78.86354
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
35 A
14VDC - Nom
5.5 VDC
0.5 VDC
10 ms
5 ms
Sealed - Flux Protection
Socketable
Plug In
-40°C ~ 125°C
MINIATURE POWER PCB RELAY FOR DC
G8K-27UR DC12
MINIATURE POWER PCB RELAY FOR DC
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1,536 : NT$113.33333
Tube
Tube
Active
Non Latching
120 mA
12VDC
SPDT (1 Form C) x 2
30 A
16VDC - Max
5.6 VDC
0.7 VDC
10 ms
5 ms
Sealed - Flux Protection
Socketable
Plug In
-40°C ~ 125°C
MINIATURE POWER PCB RELAY FOR DC
G8K-27SR DC12
MINIATURE POWER PCB RELAY FOR DC
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1,536 : NT$113.33333
Tube
Tube
Active
Non Latching
100 mA
12VDC
SPDT (1 Form C) x 2
30 A
16VDC - Max
6 VDC
1 VDC
10 ms
5 ms
Sealed - Flux Protection
Socketable
Plug In
-40°C ~ 125°C
0
In Stock
Check Lead Time
1,200 : NT$166.95833
Tube
-
Tube
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 83

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.