Automotive Relays

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
Panasonic TB Series ACTB2CR2A60 Automotive Relay Photo
ACTB2CR2A60
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
783
In Stock
1 : NT$79.00000
Tube
Tube
Active
Non Latching
75 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
6.5 VDC
0.8 VDC
10 ms
10 ms
Sealed - Flux Protection
Through Hole
PC Pin
-40°C ~ 110°C
Panasonic TB Series ACTB3C2A52 Automotive Relay Photo
ACTB3C2A52
RELAY AUTOMOTIVE SPDTX2 20A 12V
Panasonic Electric Works
949
In Stock
1 : NT$129.00000
Tube
Tube
Active
Non Latching
75 mA
12VDC
SPDT (1 Form C) x 2
20 A
14VDC - Nom
6.5 VDC
0.8 VDC
10 ms
10 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
Showing
of 2

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.